Filter Your Search
1 - 2 of 2 results
|
5962-9210901HZX
Advanced Analog
|
Check for Price | Obsolete | 28 V | 12 V | 40 V | 18 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 30 W | R-XDFM-P | Not Qualified | 125 °C | -55 °C | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | ADVANCED ANALOG | , | unknown | EAR99 | ||||||||||
|
5962-9210901HZX
Infineon Technologies AG
|
Check for Price | Transferred | 28 V | 12 V | 40 V | 18 V | 11.88 V | 12.12 V | 2 | NO | NO | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 30 W | R-XDMA-P10 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 10 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | INFINEON TECHNOLOGIES AG | compliant | EAR99 |