Filter Your Search
1 - 8 of 8 results
|
5962-9204101MEA
Intersil Corporation
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 85 Ω | 400 ns | 120 ns | SPST | CMOS | NC | 1 | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP | CERAMIC, DIP-16 | 16 | not_compliant | 8542.39.00.01 | |||||||||
|
5962-9204101MEA
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 15 V | NO | -15 V | 85 Ω | 400 ns | 120 ns | SPST | CMOS | NC | 1 | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 245 | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | DIP | CERAMIC, DIP-16 | 16 | not_compliant | 8542.39.00.01 | EAR99 | ||||||||
|
5962-9204101MEA
Temic Semiconductors
|
Check for Price | Transferred | 15 V | NO | -15 V | 85 Ω | 250 ns | 120 ns | SPST | CMOS | 1 | 4 | 60 dB | 100 µA | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | DIP-16 | unknown | ||||||||||||||||||||
|
5962-9204101MEA
Defense Logistics Agency
|
Check for Price | No | Active | 15 V | NO | -15 V | 85 Ω | 400 ns | 120 ns | SPST | CMOS | 1 | 4 | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | DEFENSE LOGISTICS AGENCY | CERAMIC, DIP-16 | unknown | ||||||||||||||||||||
|
5962-9204101MEA
Vishay Siliconix
|
Check for Price | Transferred | 15 V | NO | -15 V | 200 Ω | 400 ns | SPST | CMOS | NC | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | SILICONIX INC | DIP | DIP-16 | 16 | unknown | 8542.39.00.01 | |||||||||||||||||
|
5962-9204101MEA
Analog Devices Inc
|
Check for Price | No | Active | 15 V | NO | -15 V | 85 Ω | 400 ns | 120 ns | SPST | CMOS | NC | 1 | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 245 | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | CERAMIC, DIP-16 | not_compliant | Analog Devices | ||||||||||||
|
5962-9204101MEA
Vishay Intertechnologies
|
Check for Price | Obsolete | 15 V | NO | -15 V | 85 Ω | 400 ns | 120 ns | SPST | CMOS | 1 | 4 | 60 dB | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | VISHAY INTERTECHNOLOGY INC | CERAMIC, DIP-16 | unknown | ||||||||||||||||
|
5962-9204101MEA
Harris Semiconductor
|
Check for Price | Transferred | 15 V | NO | -15 V | 85 Ω | 250 ns | 120 ns | SPST | CMOS | 1 | 4 | 100 µA | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | DIP-16 | unknown | 8542.39.00.01 |