Filter Your Search
1 - 3 of 3 results
|
5962-9175801MXA
Rochester Electronics LLC
|
Check for Price Buy | Active | 3.5 mV | 1100 V/us | 20 µA | 5 mA | 65 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 10 µA | YES | NO | NO | NO | -7 V | NO | NO | 430 V/us | 7 V | MILITARY | 300000 | 630.95 | YES | R-CDSO-G8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 8 | CERAMIC, METAL-SEALED COFIRED | SOP | SOP10,.45 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.33 mm | 6.12 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOP, SOP10,.45 | 10 | unknown | EAR99 | 8542.33.00.01 | ||||
|
5962-9175801MXA
National Semiconductor Corporation
|
Check for Price Buy | No | Obsolete | 3.5 mV | 1100 V/us | 20 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 10 µA | YES | NO | NO | NO | -7 V | NO | NO | 430 V/us | 7 V | MILITARY | 300000 | 400 | YES | R-CDSO-G8 | Not Qualified | e0 | 65 dB | 125 °C | -55 °C | MIL-STD-883 | 8 | CERAMIC, METAL-SEALED COFIRED | SOP | SOP10,.45 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.33 mm | 6.12 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, SOP10,.45 | 8 | unknown | EAR99 | 8542.33.00.01 | ||||
|
5962-9175801MXA
Texas Instruments
|
Check for Price Buy | No | Obsolete | 3.5 mV | 1100 V/us | 20 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 10 µA | YES | NO | NO | NO | -7 V | NO | NO | 430 V/us | 7 V | MILITARY | 300000 | 400 | YES | R-CDSO-G8 | Not Qualified | e0 | 65 dB | 125 °C | -55 °C | MIL-STD-883 | 8 | CERAMIC, METAL-SEALED COFIRED | SOP | SOP10,.45 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.33 mm | 6.12 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP10,.45 | unknown | EAR99 | 8542.33.00.01 |