Filter Your Search
1 - 5 of 5 results
|
5962-9175205MXA
QP Semiconductor
|
Check for Price | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 120 ns | UVPROM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.493 mm | 15.24 mm | QP SEMICONDUCTOR INC | DIP, | unknown | 3A001.A.2.C | 8542.32.00.61 | ||||||||||
|
5962-9175205MXA
Texas Instruments
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 120 ns | UVPROM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 50 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.493 mm | 15.24 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 3A001.A.2.C | 8542.32.00.61 | |||||||||
|
5962-9175205MXA
Teledyne e2v
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 120 ns | UVPROM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 60 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T32 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 32 | CERAMIC, GLASS-SEALED | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.493 mm | 15.24 mm | TELEDYNE E2V (UK) LTD | DIP, DIP32,.6 | compliant | 3A001.A.2.C | 8542.32.00.61 | ||||
|
5962-9175205MXA
Micross Components
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 120 ns | UVPROM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 60 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T32 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.493 mm | 15.24 mm | MICROSS COMPONENTS | DIP, DIP32,.6 | compliant | 3A001.A.2.C | 8542.32.00.61 | DIP | 32 | ||
|
5962-9175205MXA
Atmel Corporation
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 120 ns | UVPROM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 60 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.493 mm | 15.24 mm | ATMEL CORP | DIP, | unknown | 3A001.A.2.C | 8542.32.00.61 |