Filter Your Search
1 - 2 of 2 results
|
5962-9172801Q3A
Defense Logistics Agency
|
Check for Price | No | Active | 5 V | 11 ns | 8 | 1 | YES | QCCN | 3-STATE | BCT/FBT | BOUNDARY SCAN BUS TRANSCEIVER | BICMOS | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 28 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 11.43 mm | 11.43 mm | DEFENSE LOGISTICS AGENCY | CERAMIC, LCC-28 | unknown | ||||||||||||||
|
5962-9172801Q3A
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 11 ns | 10 ns | 8 | 1 | YES | QCCN | BIDIRECTIONAL | 3-STATE | BCT/FBT | BOUNDARY SCAN BUS TRANSCEIVER | BICMOS | COMMON CONTROL | 64 mA | 2 | TRUE | 52 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 28 | CERAMIC, METAL-SEALED COFIRED | LCC28,.45SQ | SQUARE | CHIP CARRIER | TUBE | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 11.43 mm | 11.43 mm | TEXAS INSTRUMENTS INC | LCC-28 | not_compliant | QLCC | 28 | EAR99 | 8542.39.00.01 |