Filter Your Search
1 - 3 of 3 results
|
5962-9169202Q3C
XTREME Semiconductor
|
Check for Price | Contact Manufacturer | 5 V | 4.5 V | 2 | 0.0031 % | 16 | 20 kHz | 40.63 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -4.5 V | -5 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | MILITARY | SERIAL | S-CQCC-N28 | Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | GOLD | NO LEAD | 1.27 mm | QUAD | XTREME SEMICONDUCTOR | QLCC | QCCN, LCC28,.45SQ | 28 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||
|
5962-9169202Q3C
Maxim Integrated Products
|
Check for Price | Transferred | 5 V | 4.5 V | 2 | 0.0031 % | 16 | 20 kHz | 40.63 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -4.5 V | -5 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | MILITARY | SERIAL | S-CQCC-N28 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | GOLD | NO LEAD | QUAD | MAXIM INTEGRATED PRODUCTS INC | QLCC | QCCN, | 28 | compliant | 3A001.A.2.C | 8542.39.00.01 | ||||
|
5962-9169202Q3C
Maxwell Technologies
|
Check for Price | Contact Manufacturer | 5 V | 4.5 V | 2 | 0.0031 % | 16 | 20 kHz | 40.63 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -4.5 V | -5 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | MILITARY | SERIAL | S-CQCC-N28 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | GOLD | NO LEAD | 1.27 mm | QUAD | MAXWELL TECHNOLOGIES INC | QLCC | CERAMIC, LCC-28 | 28 | unknown | 3A001.A.2.C | 8542.39.00.01 |