Filter Your Search
1 - 2 of 2 results
|
5962-9168705HXA
Spectrum Control
|
Check for Price | Obsolete | 16 | 12 | 1 MBps | 10 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL STD 1553; MCAIR | BIPH-LEVEL (MANCHESTER) | NO | 2 | 5.5 V | 4.5 V | MILITARY | R-XQIP-T66 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 66 | UNSPECIFIED | QIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | QUAD | 5.08 mm | 27.94 mm | 46.482 mm | API TECHNOLOGIES CORP | QIP, | compliant | 8542.31.00.01 | ||||
|
5962-9168705HXA
National Hybrid Incorporated
|
Check for Price | Obsolete | 16 | 12 | 1 MBps | 10 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL STD 1553; MCAIR | BIPH-LEVEL (MANCHESTER) | NO | 2 | 5.5 V | 4.5 V | MILITARY | R-XQIP-T66 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 66 | UNSPECIFIED | QIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | QUAD | 5.08 mm | 27.94 mm | 46.482 mm | NATIONAL HYBRID INC | QIP, | unknown | 8542.31.00.01 | QIP | 66 |