Filter Your Search
1 - 1 of 1 results
|
5962-9166901Q2A
Texas Instruments
|
Check for Price | No | Obsolete | 26 V | 6 V | 5 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 5.25 V | 4.75 V | 5 % | S-CQCC-N20 | e0 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 2.03 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, | 20 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |