Filter Your Search
1 - 3 of 3 results
|
5962-9163901MEA
Texas Instruments
|
$20.2152 | Yes | No | Active | 4 V | 5 V | STANDARD | 3-STATE | 4 | 14 ns | LINE DRIVER | CMOS | YES | 1 µA | EIA-422 | 4 | 2 V | 20 A | 3.2 mA | 5.5 V | 4.5 V | 5.5 V | 4.5 V | NO | MILITARY | R-GDIP-T16 | Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
5962-9163901MEA
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | STANDARD | 3-STATE | 4 | 14 ns | LINE DRIVER | CMOS | YES | 1 µA | EIA-422 | 4 | 2 V | COMPLEMENTARY | 2.1 mA | 5.5 V | 4.5 V | NO | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
5962-9163901MEA
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 5 V | STANDARD | 4 | 14 ns | LINE DRIVER | CMOS | YES | EIA-422 | 4 | 5.5 V | 4.5 V | NO | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 16 | unknown | EAR99 | 8542.39.00.01 |