Filter Your Search
1 - 5 of 5 results
|
5962-9161709VZC
Matra MHS
|
Check for Price | Obsolete | 131.072 kbit | 16 | 8KX16 | 5 V | 30 ns | MULTI-PORT SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-XQFP-F84 | Not Qualified | e4 | 125 °C | -55 °C | 84 | UNSPECIFIED | QFF | SQUARE | FLATPACK | YES | GOLD | FLAT | 1.27 mm | QUAD | 2.89 mm | 29.21 mm | 29.21 mm | MATRA MHS | QFF, | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||||
![]() |
5962-9161709VZC
Teledyne e2v
|
Check for Price | No | No | Obsolete | 131.072 kbit | 16 | 8KX16 | 5 V | 30 ns | MULTI-PORT SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-XQFP-F84 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 84 | UNSPECIFIED | QFF | SQUARE | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | QUAD | 2.89 mm | 29.21 mm | 29.21 mm | TELEDYNE E2V (UK) LTD | QFF, | unknown | 3A001.A.2.C | 8542.32.00.41 | QFP | 84 | ||||||||||
|
5962-9161709VZC
Temic Semiconductors
|
Check for Price | Obsolete | 131.072 kbit | 16 | 8KX16 | 5 V | 30 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 400 µA | 2 V | 340 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-XQFP-F84 | Not Qualified | e4 | 125 °C | -55 °C | 38535V;38534K;883S | 84 | UNSPECIFIED | QFF | QFL84,1.2SQ | SQUARE | FLATPACK | YES | GOLD | FLAT | 1.27 mm | QUAD | 2.89 mm | 29.21 mm | 29.21 mm | TEMIC SEMICONDUCTORS | QFF, QFL84,1.2SQ | unknown | |||||||||
![]() |
5962-9161709VZC
Atmel Corporation
|
Check for Price | No | No | Transferred | 131.072 kbit | 16 | 8KX16 | 5 V | 30 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 400 µA | 2 V | 340 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-XQFP-F84 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 84 | UNSPECIFIED | QFF | QFL84,1.2SQ | SQUARE | FLATPACK | YES | GOLD | FLAT | 1.27 mm | QUAD | 2.89 mm | 29.21 mm | 29.21 mm | ATMEL CORP | QFF, QFL84,1.2SQ | compliant | 3A001.A.2.C | 8542.32.00.41 | QFP | 84 | |||
|
5962-9161709VZC
Microchip Technology Inc
|
Check for Price | No | Active | 131.072 kbit | 16 | 8KX16 | 5 V | 30 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 400 µA | 2 V | 320 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-XQFP-F84 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 84 | UNSPECIFIED | QFF | QFL84,1.2SQ | SQUARE | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | QUAD | 2.89 mm | 29.21 mm | 29.21 mm | MICROCHIP TECHNOLOGY INC | 1.150 X 1.150 INCH, MQFP-84 | compliant | 3A001.A.2.C | 8542.32.00.51 |