Filter Your Search
1 - 2 of 2 results
|
5962-9161301HZX
Advanced Analog
|
Check for Price | Obsolete | 28 V | 15 V | 40 V | 18 V | 14.7 V | 15.3 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 30 W | R-MDFM-P10 | Not Qualified | 125 °C | -55 °C | 10 | METAL | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | ADVANCED ANALOG | , | unknown | EAR99 | |||||||||
|
5962-9161301HZX
Infineon Technologies AG
|
Check for Price | No | Obsolete | 28 V | 15 V | 40 V | 18 V | 14.85 V | 15.15 V | 2 | NO | NO | ADDITIONAL -15V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 30 W | R-XDMA-P10 | e4/e0 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 10 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | GOLD/TIN LEAD | PIN/PEG | DUAL | INFINEON TECHNOLOGIES AG | FM-10 | compliant | EAR99 |