Filter Your Search
1 - 3 of 3 results
|
5962-9161101M3X
QP Semiconductor
|
Check for Price | Transferred | 5 V | 11.5 ns | 1 | 8 | YES | QCCN | 3-STATE | ACT | BUS DRIVER | CMOS | WITH TRIPLE OUTPUT ENABLE; WITH CLEAR AND CLOCK ENABLE | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 11.43 mm | 11.43 mm | QP SEMICONDUCTOR INC | QLCC | QCCN, | 28 | unknown | 8542.39.00.01 | ||
|
5962-9161101M3X
Teledyne e2v
|
Check for Price | Active | 5 V | 11.5 ns | 1 | 8 | YES | QCCN | 3-STATE | ACT | BUS DRIVER | CMOS | WITH TRIPLE OUTPUT ENABLE; WITH CLEAR AND CLOCK ENABLE | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 11.43 mm | 11.43 mm | TELEDYNE E2V (UK) LTD | QLCC | QCCN, | 28 | compliant | 8542.39.00.01 | ||
|
5962-9161101M3X
Texas Instruments
|
Check for Price | Obsolete | 5 V | 11.5 ns | 1 | 8 | YES | QCCN | 3-STATE | ACT | BUS DRIVER | CMOS | WITH TRIPLE OUTPUT ENABLE; WITH CLEAR AND CLOCK ENABLE | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 11.43 mm | 11.43 mm | NATIONAL SEMICONDUCTOR CORP | QLCC | QCCN, | 28 | unknown | 8542.39.00.01 |