Parametric results for: 5962-9159501MPA under Active Filters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 59629159501mpa
Select parts from the table below to compare.
Compare
Compare
5962-9159501MPA
Maxim Integrated Products
Check for Price No No Obsolete 5 V LOWPASS NO SWITCHED CAPACITOR FILTER -8 V -2.5 V -5 V 1 5 AND 0 10 mA 8 V 2.5 V CMOS MILITARY BUTTERWORTH R-GDIP-T8 e0 Not Qualified 1 125 °C -55 °C MIL-STD-883 8 5TH CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL MAXIM INTEGRATED PRODUCTS INC DIP CERAMIC, DIP-8 8 not_compliant EAR99 8542.39.00.01
5962-9159501MPA
Linear Technology
Check for Price No Obsolete 5 V LOWPASS NO SWITCHED CAPACITOR FILTER -8 V -2.5 V -5 V 1 5 AND 0 10 mA 8 V 2.5 V CMOS MILITARY BUTTERWORTH R-GDIP-T8 e0 Not Qualified 125 °C -55 °C MIL-STD-883 8 5TH CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL LINEAR TECHNOLOGY CORP DIP DIP, DIP8,.3 8 unknown EAR99 8542.39.00.01