Filter Your Search
1 - 4 of 4 results
|
5962-9159306MYX
Cypress Semiconductor
|
Check for Price | Obsolete | 65.536 kbit | 4 | 16KX4 | 5 V | 10 ns | STANDARD SRAM | 1 | 16000 | 16.384 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | BICMOS | MILITARY | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 31.877 mm | 7.62 mm | CYPRESS SEMICONDUCTOR CORP | DIP | DIP, | 24 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||
|
5962-9159306MZX
Cypress Semiconductor
|
Check for Price | Obsolete | 65.536 kbit | 4 | 16KX4 | 5 V | 10 ns | STANDARD SRAM | 1 | 16000 | 16.384 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | BICMOS | MILITARY | R-CQCC-N22 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 22 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 12.446 mm | 7.366 mm | CYPRESS SEMICONDUCTOR CORP | LCC | QCCN, | 22 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||
|
5962-9159306MZA
Cypress Semiconductor
|
Check for Price | Obsolete | 65.536 kbit | 4 | 16KX4 | 5 V | 10 ns | STANDARD SRAM | 1 | 1 | 16000 | 16.384 k | ASYNCHRONOUS | YES | PARALLEL | 5.5 V | 4.5 V | BICMOS | MILITARY | R-CQCC-N22 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 22 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 12.446 mm | 7.366 mm | CYPRESS SEMICONDUCTOR CORP | LCC | QCCN, | 22 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||
|
5962-9159306MYA
Cypress Semiconductor
|
Check for Price | Obsolete | 65.536 kbit | 4 | 16KX4 | 5 V | 10 ns | STANDARD SRAM | 1 | 1 | 16000 | 16.384 k | ASYNCHRONOUS | YES | PARALLEL | 5.5 V | 4.5 V | BICMOS | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 31.877 mm | 7.62 mm | CYPRESS SEMICONDUCTOR CORP | DIP | DIP, | 24 | unknown | 3A001.A.2.C | 8542.32.00.41 |