Filter Your Search
1 - 4 of 4 results
![]() |
5962-9158506MYA
Integrated Device Technology Inc
|
Check for Price | Obsolete | 9.216 kbit | 9 | 1KX9 | 5 V | 30 ns | 40 ns | OTHER FIFO | RETRANSMIT | 1 | 1000 | 1.024 k | ASYNCHRONOUS | NO | PARALLEL | 140 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 37.338 mm | 15.24 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | DIP, | 28 | unknown | EAR99 | 8542.32.00.71 | |||||
![]() |
5962-9158506MYA
Cypress Semiconductor
|
Check for Price | Obsolete | 4.608 kbit | 9 | 512X9 | 5 V | 25 ns | 35 ns | OTHER FIFO | RETRANSMIT | 1 | 512 | 1.024 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 80 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 37.338 mm | 15.24 mm | CYPRESS SEMICONDUCTOR CORP | DIP | DIP, | 28 | unknown | EAR99 | 8542.32.00.71 | ||||
|
5962-9158506MYA
QP Semiconductor
|
Check for Price | Transferred | 9.216 kbit | 9 | 1KX9 | 5 V | 30 ns | 40 ns | RETRANSMIT | 1 | 1000 | 1.024 k | ASYNCHRONOUS | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 37.338 mm | 15.24 mm | QP SEMICONDUCTOR INC | DIP, | unknown | EAR99 | 8542.32.00.71 | ||||||||||
|
5962-9158506MYA
Teledyne e2v
|
Check for Price | Active | 9.216 kbit | 9 | 1KX9 | 5 V | 30 ns | 40 ns | OTHER FIFO | RETRANSMIT | 1 | 1000 | 1.024 k | ASYNCHRONOUS | NO | PARALLEL | 25 mA | 140 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 37.338 mm | 15.24 mm | TELEDYNE E2V (UK) LTD | DIP, DIP28,.6 | compliant | EAR99 | 8542.32.00.71 |