Filter Your Search
1 - 2 of 2 results
|
5962-9158001HZX
Infineon Technologies AG
|
Check for Price | Transferred | 28 V | 12 V | 40 V | 17 V | 11.76 V | 12.24 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 20 W | R-MDFM-P10 | e0 | Not Qualified | 105 °C | -55 °C | MIL-PRF-38534 Class H | 10 | METAL | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | INFINEON TECHNOLOGIES AG | , | compliant | EAR99 | ||||
|
5962-9158001HZX
Advanced Analog
|
Check for Price | Obsolete | 28 V | 12 V | 40 V | 17 V | 11.88 V | 12.12 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 20 W | R-XDFM-P10 | Not Qualified | 105 °C | -55 °C | 10 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | ADVANCED ANALOG | , | unknown | EAR99 | SFM | 10 |