Filter Your Search
1 - 2 of 2 results
|
5962-9157904HZA
Infineon Technologies AG
|
Check for Price | No | Obsolete | 28 V | 5 V | 40 V | 19 V | 4.9 V | 5.1 V | 6 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | MILITARY | 30 W | R-MDFM-P10 | e0 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 10 | METAL | DIP | DIP10,1.0,400TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | 10.16 mm | DUAL | INFINEON TECHNOLOGIES AG | not_compliant | EAR99 | ||||||
|
5962-9157904HZA
Advanced Analog
|
Check for Price | Obsolete | 28 V | 5 V | 40 V | 19 V | 4.9 V | 5.1 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.4 % | 0.6 % | 1 | CURRENT | HYBRID | MILITARY | 30 W | R-MDFM-P10 | e0 | Not Qualified | 125 °C | -55 °C | 10 | METAL | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | ADVANCED ANALOG | unknown | EAR99 | , |