Filter Your Search
1 - 3 of 3 results
|
5962-9154502MQX
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 25 ns | 14 | 24 | 24 | UV PLD | MIL-STD-883 | MILITARY | RECTANGULAR | CMOS | 14 DEDICATED INPUTS, 24 I/O | 24 MACROCELLS | 40 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | R-XDIP-T40 | Not Qualified | 1 | 125 °C | -55 °C | 40 | CERAMIC, GLASS-SEALED | WDIP | DIP40,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 52.45 mm | 5.72 mm | ATMEL CORP | DIP | WDIP, DIP40,.6 | 40 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||
|
5962-9154502MQX
Teledyne e2v
|
Check for Price | Active | 5 V | 25 ns | 14 | 24 | UV PLD | MIL-STD-883 | MILITARY | CMOS | 14 DEDICATED INPUTS, 24 I/O | 24 MACROCELLS | 40 MHz | MACROCELL | 5.5 V | 4.5 V | Not Qualified | e0 | 125 °C | -55 °C | CERAMIC, GLASS-SEALED | WDIP | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 52.45 mm | 5.72 mm | TELEDYNE E2V (UK) LTD | DIP | 0.600 INCH, WINDOWED, CERDIP-40 | 40 | compliant | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||
|
5962-9154502MQX
QP Semiconductor
|
Check for Price | Transferred | 5 V | 25 ns | 14 | 24 | UV PLD | MIL-STD-883 | MILITARY | CMOS | 14 DEDICATED INPUTS, 24 I/O | 24 MACROCELLS | 40 MHz | MACROCELL | 5.5 V | 4.5 V | Not Qualified | e0 | 125 °C | -55 °C | CERAMIC, GLASS-SEALED | WDIP | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 52.45 mm | 5.72 mm | QP SEMICONDUCTOR INC | DIP | WDIP, | 40 | unknown | 3A001.A.2.C | 8542.39.00.01 |