Parametric results for: 5962-9150806mxa under SRAMs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 59629150806mxa
Select parts from the table below to compare.
Compare
Compare
5962-9150806MXA
Integrated Device Technology Inc
Check for Price No No Transferred 131.072 kbit 8 16KX8 5 V 45 ns MULTI-PORT SRAM INTERRUPT FLAG; ARBITER; SEMAPHORE COMMON 1 2 16000 16.384 k ASYNCHRONOUS 3-STATE YES PARALLEL 4 mA 2 V 340 µA 5.5 V 4.5 V CMOS MILITARY S-CPGA-P68 Not Qualified e0 1 125 °C -55 °C 240 MIL-STD-883 68 CERAMIC, METAL-SEALED COFIRED PGA PGA68,11X11 SQUARE GRID ARRAY NO TIN LEAD PIN/PEG 2.54 mm PERPENDICULAR 5.207 mm 29.464 mm 29.464 mm INTEGRATED DEVICE TECHNOLOGY INC PGA CAVITY-UP, CERAMIC, PGA-68 68 GU68 not_compliant 3A001.A.2.C 8542.32.00.41 1994-01-01
5962-9150806MXA
Renesas Electronics Corporation
Check for Price No No Obsolete 131.072 kbit 8 16KX8 5 V 45 ns MULTI-PORT SRAM INTERRUPT FLAG; ARBITER; SEMAPHORE COMMON 1 2 16000 16.384 k ASYNCHRONOUS 3-STATE YES PARALLEL 4 mA 2 V 340 µA 5.5 V 4.5 V CMOS MILITARY S-CPGA-P68 Not Qualified e0 1 125 °C -55 °C 240 MIL-STD-883 68 CERAMIC, METAL-SEALED COFIRED PGA PGA68,11X11 SQUARE GRID ARRAY NO TIN LEAD PIN/PEG 2.54 mm PERPENDICULAR 5.207 mm 29.464 mm 29.464 mm RENESAS ELECTRONICS CORP PGA CAVITY-UP, CERAMIC, PGA-68 68 GU68 not_compliant 3A001A2C 8542320041 Renesas Electronics
5962-9150806MXA
Defense Logistics Agency
Check for Price Active 131.072 kbit 8 16KX8 5 V 45 ns MULTI-PORT SRAM INTERRUPT FLAG; ARBITER; SEMAPHORE 1 16000 16.384 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY Not Qualified e0 125 °C -55 °C NOT SPECIFIED MIL-STD-883 NOT SPECIFIED CERAMIC, METAL-SEALED COFIRED PGA GRID ARRAY NO TIN LEAD PIN/PEG 2.54 mm PERPENDICULAR 5.207 mm 29.464 mm 29.464 mm DEFENSE LOGISTICS AGENCY CAVITY-UP, CERAMIC, PGA-68 unknown