Filter Your Search
1 - 3 of 3 results
|
5962-9150801MXA
Defense Logistics Agency
|
Check for Price | No | Active | 131.072 kbit | 8 | 16KX8 | 5 V | 70 ns | MULTI-PORT SRAM | INTERRUPT FLAG; ARBITER; SEMAPHORE | 1 | 16000 | 16.384 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | CERAMIC, METAL-SEALED COFIRED | PGA | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.207 mm | 29.464 mm | 29.464 mm | DEFENSE LOGISTICS AGENCY | CAVITY-UP, CERAMIC, PGA-68 | unknown | |||||||||||||||||||||||
|
5962-9150801MXA
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 131.072 kbit | 8 | 16KX8 | 5 V | 70 ns | MULTI-PORT SRAM | INTERRUPT FLAG; ARBITER; SEMAPHORE | COMMON | 1 | 2 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 30 mA | 4.5 V | 390 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-CPGA-P68 | Qualified | e0 | 1 | 125 °C | -55 °C | 240 | MIL-STD-883 | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.207 mm | 29.464 mm | 29.464 mm | RENESAS ELECTRONICS CORP | CAVITY-UP, CERAMIC, PGA-68 | not_compliant | PGA | 68 | GU68 | 3A001A2C | 8542320041 | Renesas Electronics | |||
![]() |
5962-9150801MXA
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 131.072 kbit | 8 | 16KX8 | 5 V | 70 ns | MULTI-PORT SRAM | INTERRUPT FLAG; ARBITER; SEMAPHORE | COMMON | 1 | 2 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 30 mA | 4.5 V | 390 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-CPGA-P68 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 240 | MIL-STD-883 | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.207 mm | 29.464 mm | 29.464 mm | INTEGRATED DEVICE TECHNOLOGY INC | CAVITY-UP, CERAMIC, PGA-68 | not_compliant | PGA | 68 | GU68 | 3A001.A.2.C | 8542.32.00.41 | 1994-01-01 |