Parametric results for: 5962-9099401mpa under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 59629099401mpa
Select parts from the table below to compare.
Compare
Compare
5962-9099401MPA
Texas Instruments
Check for Price No Obsolete 10 mV 12 mA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR CURRENT-FEEDBACK 22 µA YES (AVCL>=2) NO -7 V 2000 V/us 7 V MILITARY YES R-GDIP-T8 Not Qualified e0 125 °C -55 °C MIL-STD-883 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP8,.3 unknown EAR99 8542.33.00.01
5962-9099401MPA
Comlinear Corporation
Check for Price Obsolete 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR -7 V 7 V MILITARY R-GDIP-T8 Not Qualified e0 125 °C -55 °C 8 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm COMLINEAR CORP unknown