Filter Your Search
1 - 2 of 2 results
|
5962-9098001M2A
Analog Devices Inc
|
Check for Price | No | No | Active | 4.5 mV | 250 V/us | 2.6 µA | 16 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 2.5 nA | YES | NO | 160 V/us | 18 V | MILITARY | 34000 | 10000 | S-CQCC-N20 | Qualified | e0 | 72 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | ANALOG DEVICES INC | QLCC | QCCN, LCC20,.35SQ | 20 | compliant | EAR99 | 8542.31.00.01 | ||||
|
5962-9098001M2A
Rochester Electronics LLC
|
Check for Price | No | No | Active | 4.5 mV | 250 V/us | 2.6 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | MILITARY | 34000 | S-CQCC-N20 | MILITARY | e0 | 72 dB | NOT APPLICABLE | 125 °C | -55 °C | NOT APPLICABLE | MIL-STD-883 | NOT APPLICABLE | MIL-STD-883 V | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | ROCHESTER ELECTRONICS INC | QLCC | QCCN, | 20 | unknown |