Filter Your Search
1 - 3 of 3 results
|
5962-9091601MRX
Texas Instruments
|
Check for Price | Obsolete | 3.3 V | 15 ns | 1 | 8 | NO | DIP | AC | IDENTITY COMPARATOR | CMOS | INVERTED | 6 V | 2 V | MILITARY | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.51 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, | 20 | unknown | 8542.39.00.01 | ||
|
5962-9091601MRX
Teledyne e2v
|
Check for Price | Active | 3.3 V | 15 ns | 1 | 8 | NO | DIP | AC | IDENTITY COMPARATOR | CMOS | INVERTED | 6 V | 2 V | MILITARY | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.51 mm | TELEDYNE E2V (UK) LTD | DIP | DIP, | 20 | compliant | 8542.39.00.01 | ||
|
5962-9091601MRX
QP Semiconductor
|
Check for Price | Transferred | 3.3 V | 15 ns | 1 | 8 | NO | DIP | AC | IDENTITY COMPARATOR | CMOS | INVERTED | 6 V | 2 V | MILITARY | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.51 mm | QP SEMICONDUCTOR INC | DIP | DIP, | 20 | unknown | 8542.39.00.01 |