Filter Your Search
1 - 2 of 2 results
|
5962-9091402QYA
Texas Instruments
|
Check for Price | Yes | No | Active | 1.24 V | 1.24 V | 5.3 V | 1.24 V | 5.3 V | 1 | YES | YES | ADJUSTABLE FROM 1.24V TO 5.30V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 50 ppm/°C | MILITARY | R-CDSO-G10 | e0 | Qualified | 1 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 10 | CERAMIC, METAL-SEALED COFIRED | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 6.12 mm | 6.86 mm | 2.33 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 10 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
5962-9091402QYA
National Semiconductor Corporation
|
Check for Price | No | Transferred | 1.24 V | 1.228 V | 1.252 V | 1.24 V | 5.3 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 50 ppm/°C | MILITARY | 2 % | R-GDSO-G10 | Not Qualified | 1 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 10 | CERAMIC, GLASS-SEALED | SOP | SOP10,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 6.12 mm | 2.33 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP10,.4 | unknown | EAR99 | 8542.39.00.01 |