Filter Your Search
1 - 2 of 2 results
|
5962-9090801MVA
Defense Logistics Agency
|
Check for Price | Active | 15 V | 0.3906 % | 8 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -5 V | 1 | 5 µs | CMOS | MILITARY | R-GDIP-T18 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 18 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | DEFENSE LOGISTICS AGENCY | DIP-18 | unknown | |||||||||||||||
|
5962-9090801MVA
Analog Devices Inc
|
Check for Price | No | No | Not Recommended | 15 V | 0.3906 % | 8 | NO | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -5 V | 1 | 5 µs | 6 mA | CMOS | MILITARY | R-GDIP-T18 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | CERAMIC, DIP-18 | not_compliant | DIP | 18 | Q-18 | 3A001.A.2.C | 8542.39.00.01 | Analog Devices |