Filter Your Search
1 - 1 of 1 results
|
5962-9089910QYA
Micross Components
|
Check for Price | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 250 ns | FLASH | YES | YES | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 12 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | MILITARY | YES | NOR TYPE | R-CQCC-N32 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | MICROSS COMPONENTS | QFJ | QCCN, LCC32,.45X.55 | 32 | compliant | 3A001.A.2.C | 8542.32.00.51 |