Parametric results for: 5962-9089909mya under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 59629089909mya
Select parts from the table below to compare.
Compare
Compare
5962-9089909MYA
Rochester Electronics LLC
Check for Price No No Active 1.0486 Mbit 8 128KX8 5 V 90 ns FLASH 1 128000 131.072 k ASYNCHRONOUS PARALLEL 12 V 5.5 V 4.5 V CMOS MILITARY R-CQCC-N32 MILITARY e0 NOT SPECIFIED 125 °C -55 °C NOT SPECIFIED MIL-STD-883 NOT SPECIFIED 32 CERAMIC, METAL-SEALED COFIRED WQCCN RECTANGULAR CHIP CARRIER, WINDOW YES TIN LEAD NO LEAD 1.27 mm QUAD 3.12 mm 13.97 mm 11.43 mm ROCHESTER ELECTRONICS LLC QFJ WINDOWED, CERAMIC, LCC-32 32 unknown
5962-9089909MYA
Intel Corporation
Check for Price No No Obsolete 1.0486 Mbit 8 128KX8 5 V 90 ns FLASH YES NO 10000 Write/Erase Cycles 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 12 V 100 µA 30 µA 5.5 V 4.5 V CMOS MILITARY NO NOR TYPE R-CQCC-N32 Not Qualified e0 125 °C -55 °C MIL-STD-883 32 CERAMIC, METAL-SEALED COFIRED WQCCN LCC32,.45X.55 RECTANGULAR CHIP CARRIER, WINDOW YES TIN LEAD NO LEAD 1.27 mm QUAD 3.12 mm 13.97 mm 11.43 mm INTEL CORP QFJ WQCCN, LCC32,.45X.55 32 unknown 3A001.A.2.C 8542.32.00.51