Filter Your Search
1 - 1 of 1 results
|
5962-9089904MTA
Defense Logistics Agency
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 120 ns | FLASH | YES | NO | 10000 Write/Erase Cycles | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 12 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | MILITARY | NO | NOR TYPE | R-CQCC-J32 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 32 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) - hot dipped | J BEND | 1.27 mm | QUAD | 4.04 mm | 14.035 mm | 11.48 mm | DEFENSE LOGISTICS AGENCY | HERMETIC SEALED PACKAGE-32 | unknown |