Parametric results for: 5962-9089902MUA under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 59629089902mua
Select parts from the table below to compare.
Compare
Compare
5962-9089902MUA
Rochester Electronics LLC
Check for Price No No Obsolete 1.0486 Mbit 8 128KX8 5 V 200 ns FLASH 1 128000 131.072 k ASYNCHRONOUS PARALLEL 12 V 5.5 V 4.5 V CMOS MILITARY NOR TYPE R-CDFP-F32 Not Qualified e0 125 °C -55 °C MIL-STD-883 32 CERAMIC, METAL-SEALED COFIRED DFP RECTANGULAR FLATPACK YES TIN LEAD FLAT 1.27 mm DUAL 3.05 mm 20.825 mm 10.415 mm ROCHESTER ELECTRONICS LLC DFP CERAMIC, DFP-32 32 unknown 3A001.A.2.C 8542.32.00.51
5962-9089902MUA
Intel Corporation
Check for Price No No Obsolete 1.0486 Mbit 8 128KX8 5 V 200 ns FLASH YES NO 10000 Write/Erase Cycles 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 12 V 100 µA 30 µA 5.5 V 4.5 V CMOS MILITARY NO NOR TYPE R-CDFP-F32 Not Qualified e0 125 °C -55 °C MIL-STD-883 32 CERAMIC, METAL-SEALED COFIRED DFP FL32,.4 RECTANGULAR FLATPACK YES TIN LEAD FLAT 1.27 mm DUAL 3.05 mm 20.825 mm 10.415 mm INTEL CORP DFP DFP, FL32,.4 32 unknown 3A001.A.2.C 8542.32.00.51