Filter Your Search
1 - 1 of 1 results
|
5962-9089503MPX
Texas Instruments
|
Check for Price | Active | 8 µV | 2.8 V/us | 500 pA | 2.5 mA | 120 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | CHOPPER-STAB | 500 pA | YES | 500 pA | YES | YES | NO | -8 V | NO | NO | 1.3 V/us | 8 V | MILITARY | 1900 | 1000000 | NO | R-GDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.58 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 8 | compliant | EAR99 | 8542.33.00.01 |