Filter Your Search
1 - 4 of 4 results
|
5962-9085501HYA
Broadcom Limited
|
$62.2300 | No | Active | 5.5 V | 20 mA | 1 | YES | SURFACE MOUNT | 25 mA | 1.5 kV | 10 MBps | 0 ps | 0.0125 | OPEN COLLECTOR, TTL COMPATIBLE, HIGH RELIABILITY | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 40 mW | 4.5 V | e0 | 125 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | BROADCOM INC | compliant | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | ||||
|
5962-9085501HYA
Avago Technologies
|
Check for Price | Yes | Yes | Active | 5.5 V | 20 mA | 1 | YES | SURFACE MOUNT | 25 mA | 1.5 kV | 10 MBps | 0 ps | 0.0125 | OPEN COLLECTOR, TTL COMPATIBLE, HIGH RELIABILITY | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 40 mW | 4.5 V | e0 | 125 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | AVAGO TECHNOLOGIES INC | compliant | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | HERMETIC SEALED, SMD, DIP-8 | ||
|
5962-9085501HYA
Agilent Technologies Inc
|
Check for Price | No | Transferred | 5.5 V | 20 mA | 1 | YES | SURFACE MOUNT | 25 mA | 1.5 kV | 10 MBps | 0 ps | 0.0125 | OPEN COLLECTOR, TTL COMPATIBLE, HIGH RELIABILITY | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 40 mW | 4.5 V | e0 | 125 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) - hot dipped | AGILENT TECHNOLOGIES INC | unknown | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | HERMETIC SEALED, DIP-8 | |||
|
5962-9085501HYA
Hewlett Packard Co
|
Check for Price | Transferred | 20 mA | 1 | 25 mA | 1.5 kV | 10 MBps | 0.0125 | OPEN COLLECTOR, TTL COMPATIBLE, HIGH RELIABILITY | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 125 °C | -55 °C | 1 | HEWLETT PACKARD CO | unknown | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | HERMETIC SEALED, DIP-8 |