Filter Your Search
1 - 1 of 1 results
|
5962-9084703MYX
Micross Components
|
Check for Price | Obsolete | 4.1943 Mbit | 4 | 1MX4 | 5 V | 80 ns | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDSO-N20 | Not Qualified | e4 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | SON | RECTANGULAR | SMALL OUTLINE | YES | PALLADIUM GOLD | NO LEAD | 1.27 mm | DUAL | 1.93 mm | 17.145 mm | 8.89 mm | MICROSS COMPONENTS | DLCC | SON, | 20 | compliant | EAR99 | 8542.32.00.02 |