Filter Your Search
1 - 3 of 3 results
|
5962-9084703MNA
Micross Components
|
Check for Price | Obsolete | 4.1943 Mbit | 4 | 1MX4 | 5 V | 80 ns | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 5.5 V | 4.5 V | CMOS | MILITARY | R-CZIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | ZIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 26.67 mm | 2.92 mm | AUSTIN SEMICONDUCTOR INC | ZIP | ZIP-20 | 20 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||||
|
5962-9084703MNA
Texas Instruments
|
Check for Price | No | Obsolete | 4.1943 Mbit | 4 | 1MX4 | 5 V | 80 ns | 1024 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | NO | 4 mA | 90 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-XZIP-T20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 20 | UNSPECIFIED | ZIP | ZIP20,.1 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 11.56 mm | 26.67 mm | 2.92 mm | TEXAS INSTRUMENTS INC | ZIP | ZIP-20 | 20 | not_compliant | EAR99 | 8542.32.00.02 | ||||
|
5962-9084703MNA
Defense Logistics Agency
|
Check for Price | Obsolete | 4.1943 Mbit | 4 | 1MX4 | 5 V | 80 ns | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | MILITARY | R-XZIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 20 | UNSPECIFIED | ZIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 11.56 mm | 26.67 mm | 2.92 mm | DEFENSE LOGISTICS AGENCY | ZIP-20 | unknown |