Filter Your Search
1 - 2 of 2 results
|
5962-9084701MRX
Texas Instruments
|
Check for Price | Obsolete | 4.1943 Mbit | 4 | 1MX4 | 5 V | 120 ns | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | EAR99 | 8542.32.00.02 | |||||||
|
5962-9084701MRX
Micross Components
|
Check for Price | Active | 4.1943 Mbit | 4 | 1MX4 | 5 V | 120 ns | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T20 | Not Qualified | e4 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | MICROSS COMPONENTS | DIP, | compliant | EAR99 | 8542.32.00.02 | DIP | 20 |