Filter Your Search
1 - 2 of 2 results
|
5962-9082005HXC
Natel Engineering Company
|
Check for Price | Obsolete | 5 V | 11.8 V | 1 kHz | 2.5 rps | 1.3 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | 1 | 5.5 V | 4.5 V | HYBRID | MILITARY | R-XDIP-P36 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38534 Class H | 36 | UNSPECIFIED | DIP | DIP36,.6 | RECTANGULAR | IN-LINE | GOLD | PIN/PEG | 2.54 mm | DUAL | 15.24 mm | 5.33 mm | 48.13 mm | POWERCUBE | DIP | DIP, | 36 | unknown | 8542.39.00.01 | ||
|
5962-9082005HXC
Texas Instruments
|
Check for Price | Obsolete | 5 V | 11.8 V | 1 kHz | 2.5 rps | 1.3 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | 1 | 5.5 V | 4.5 V | HYBRID | MILITARY | R-XDIP-P36 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38534 Class H | 36 | UNSPECIFIED | DIP | DIP36,.6 | RECTANGULAR | IN-LINE | GOLD | PIN/PEG | 2.54 mm | DUAL | 15.24 mm | 5.33 mm | 48.13 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, | 36 | unknown | 8542.39.00.01 |