Parametric results for: 5962-9081201MGA under Buffer Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 59629081201mga
Select parts from the table below to compare.
Compare
Compare
5962-9081201MGA
Texas Instruments
Check for Price No Obsolete 50 mV 50 MHz 1200 V/us 7 µA 20 mA 1 BUFFER 15 V -15 V BIPOLAR 4 µA -18 V 250 V/us 18 V MILITARY O-MBCY-W8 Not Qualified e0 125 °C -55 °C MIL-STD-883 8 METAL CAN8,.2 ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM NATIONAL SEMICONDUCTOR CORP , CAN8,.2 unknown EAR99 8542.33.00.01
5962-9081201MGA
National Semiconductor Corporation
Check for Price No Obsolete 50 mV 50 MHz 1200 V/us 7 µA 20 mA 1 BUFFER 15 V -15 V BIPOLAR 4 µA -18 V 250 V/us 18 V MILITARY O-MBCY-W8 Not Qualified e0 125 °C -55 °C MIL-STD-883 8 METAL CAN8,.2 ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM NATIONAL SEMICONDUCTOR CORP , CAN8,.2 unknown EAR99 8542.33.00.01 BCY 8