Filter Your Search
1 - 2 of 2 results
|
5962-9078501MLA
Defense Logistics Agency
|
Check for Price | No | Active | 15 V | 5 V | -5 V | 0.0122 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | -15 V | 2 | CMOS | MILITARY | R-GDIP-T24 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | DEFENSE LOGISTICS AGENCY | CERAMIC, DIP-24 | unknown | |||||||||||
|
5962-9078501MLA
Analog Devices Inc
|
Check for Price | No | No | Active | 15 V | 5 V | -5 V | 0.0122 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | -15 V | 2 | 15 mA | CMOS | MILITARY | R-GDIP-T24 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | CERAMIC, DIP-24 | not_compliant | DIP | 24 | 3A001.A.2.C | 8542.39.00.01 | Analog Devices |