Filter Your Search
1 - 3 of 3 results
|
5962-9070501MEA
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 59 ns | 1 | 4 | NO | DIP | 20 MHz | 50 pF | UP | POSITIVE EDGE | HCT | DECADE COUNTER | CMOS | YES | 4 mA | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 16 | UNSPECIFIED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | 8542.39.00.01 | ||||
|
5962-9070501MEA
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 59 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | HCT | DECADE COUNTER | CMOS | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | UNSPECIFIED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | DIP, | unknown | 8542.39.00.01 | ||||||||||||
|
5962-9070501MEA
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 59 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | HCT | DECADE COUNTER | CMOS | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | UNSPECIFIED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | INTERSIL CORP | DIP | DIP, | 16 | unknown | 8542.39.00.01 |