Filter Your Search
1 - 7 of 7 results
|
5962-9070201MEA
Texas Instruments
|
$15.4379 | Yes | No | Active | 5 V | 190 ns | 12 ns | 4 | 2 | 2 | 1 | NO | DIP | 50 pF | HCT | MULTIPLEXER | CMOS | 4 mA | TRUE | 160 µA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
5962-9070201MEX
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 56 ns | 4 | 2 | NO | DIP | 50 pF | MULTIPLEXER | CMOS | 4 mA | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
5962-9070201MEA
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 45 ns | 4 | 2 | 1 | NO | DIP | HCT | MULTIPLEXER | CMOS | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | HARRIS SEMICONDUCTOR | FRIT SEALED, CERDIP-16 | unknown | 8542.39.00.01 | |||||||||||||||||
|
5962-9070201MEX
Texas Instruments
|
Check for Price | Active | 5 V | 190 ns | 45 ns | 4 | 2 | 1 | NO | DIP | 50 pF | HCT | MULTIPLEXER | CMOS | TRUE | 160 µA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 16 | compliant | 8542.39.00.01 | |||||||||||
|
5962-9070201MEX
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 45 ns | 4 | 2 | 1 | NO | DIP | HCT | MULTIPLEXER | CMOS | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | HARRIS SEMICONDUCTOR | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
5962-9070201MEA
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 190 ns | 4 | 2 | 1 | NO | DIP | HCT | MULTIPLEXER | CMOS | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | INTERSIL CORP | DIP | DIP-16 | 16 | unknown | 8542.39.00.01 | |||||||||||||
|
5962-9070201MEA
Defense Logistics Agency
|
Check for Price | No | Active | 5 V | 190 ns | 4 | 2 | 1 | NO | DIP | HCT | MULTIPLEXER | CMOS | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | DEFENSE LOGISTICS AGENCY | DIP-16 | unknown |