Filter Your Search
1 - 3 of 3 results
|
5962-9067801MXC
Harris Semiconductor
|
Check for Price | Transferred | 16 | 10 MHz | 0 | 16 | 24 | 20 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 2 | 185 mA | 5.5 V | 4.5 V | MILITARY | R-CPGA-P68 | Not Qualified | e4 | 125 °C | -55 °C | MIL-STD-883 | 68 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | GRID ARRAY | GOLD | PIN/PEG | PERPENDICULAR | HARRIS SEMICONDUCTOR | , | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||
|
5962-9067801MXC
Renesas Electronics Corporation
|
Check for Price | Obsolete | 10 MHz | 16 | 24 | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | 125 °C | -55 °C | MIL-STD-883 | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | PERPENDICULAR | RENESAS ELECTRONICS CORP | PGA, | compliant | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||
|
5962-9067801MXC
Intersil Corporation
|
Check for Price | No | Obsolete | 16 | 10 MHz | 0 | 16 | 24 | 20 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 2 | 185 mA | 5.5 V | 4.5 V | MILITARY | R-CPGA-P68 | Not Qualified | e4 | 125 °C | -55 °C | MIL-STD-883 | 68 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | GRID ARRAY | GOLD | PIN/PEG | PERPENDICULAR | INTERSIL CORP | , | not_compliant | 3A001.A.2.C | 8542.31.00.01 | PGA | 68 |