Filter Your Search
1 - 2 of 2 results
|
5962-9065001PA
Texas Instruments
|
Check for Price | No | Obsolete | 6 V | NO | 5 V | 250 mA | ANALOG CIRCUIT | BIPOLAR | 1 | MILITARY | R-GDIP-T8 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 9.58 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | 8542.39.00.01 | ||||||
|
5962-9065001PA
Unitrode Corporation
|
Check for Price | No | Obsolete | 6 V | NO | 5 V | 250 mA | ANALOG CIRCUIT | BIPOLAR | 1 | 35 V | 5.2 V | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | UNITRODE CORP | DIP, DIP8,.3 | unknown |