Parametric results for: 5962-9063502mva under Multiplexers or Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 59629063502mva
Select parts from the table below to compare.
Compare
Compare
5962-9063502MVA
Analog Devices Inc
Check for Price No No Obsolete 15 V NO -15 V 300 Ω 400 ns 400 ns 30 mA DIFFERENTIAL MULTIPLEXER CMOS 4 1 50 dB 1.5 mA BREAK-BEFORE-MAKE MILITARY R-GDIP-T18 Not Qualified e0 125 °C -55 °C MIL-STD-883 18 CERAMIC, GLASS-SEALED DIP DIP18,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm ANALOG DEVICES INC DIP CERDIP-18 18 not_compliant 8542.39.00.01