Filter Your Search
1 - 2 of 2 results
|
5962-9061704MUA
Micross Components
|
Check for Price | Active | 1.0486 Mbit | 4 | 256KX4 | 5 V | 80 ns | 512 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 4 mA | 80 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 20 | UNSPECIFIED | DFP | FL20,.4 | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.41 mm | 17.02 mm | 9.652 mm | MICROSS COMPONENTS | DFP | DFP, FL20,.4 | 20 | compliant | EAR99 | 8542.32.00.02 | ||
|
5962-9061704MUA
Texas Instruments
|
Check for Price | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 80 ns | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 20 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.41 mm | 17.02 mm | 9.652 mm | TEXAS INSTRUMENTS INC | DFP | DFP, | 20 | unknown | EAR99 | 8542.32.00.02 |