Parametric results for: 5962-8994803MYC under Field Programmable Gate Arrays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 59628994803myc
Select parts from the table below to compare.
Compare
Compare
5962-8994803MYC
AMD Xilinx
Check for Price Obsolete 5 V 64 64 64 2000 FIELD PROGRAMMABLE GATE ARRAY MIL-STD-883 MILITARY SQUARE CMOS 2000 GATES 100 MHz 5.5 V 4.5 V S-CQFP-F100 Not Qualified e4 125 °C -55 °C 100 CERAMIC, METAL-SEALED COFIRED QFF QFL100,.7SQ,25 SQUARE FLATPACK YES GOLD FLAT 635 µm QUAD 17.27 mm 17.27 mm 3.683 mm XILINX INC QFP QFF, QFL100,.7SQ,25 100 unknown 3A001.A.2.C 8542.39.00.01