Filter Your Search
1 - 3 of 3 results
|
5962-8992501EA
Texas Instruments
|
$10.7387 | Yes | No | Active | 5 V | 27 ns | 27 ns | 6 | 6 | NO | DIP | 30 MHz | 15 pF | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | WITH HOLD MODE | 35 MHz | 8 mA | TRUE | 22 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 6.92 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
5962-8992501EA
Defense Logistics Agency
|
Check for Price | Active | 5 V | 42 ns | 1 | 6 | NO | DIP | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | WITH HOLD MODE | 30 MHz | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | DEFENSE LOGISTICS AGENCY | CERAMIC, DIP-16 | unknown | |||||||||||||||||||||
|
5962-8992501EA
Lansdale Semiconductor Inc
|
Check for Price | Active | 5 V | 42 ns | 1 | 6 | NO | DIP | 30 MHz | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | WITH HOLD MODE | 30 MHz | 4 mA | TRUE | 22 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Qualified | e0 | 125 °C | -55 °C | NOT APPLICABLE | MIL-STD-883 | NOT APPLICABLE | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | LANSDALE SEMICONDUCTOR INC | DIP | CERAMIC, DIP-16 | 16 | compliant | 8542.39.00.01 |