Filter Your Search
1 - 2 of 2 results
|
5962-8992002VA
Texas Instruments
|
Check for Price | No | No | Obsolete | 20 V | 30 V | 8 V | 1 A | NO | SINGLE | 500 kHz | CURRENT MODE OPERATION IS ALSO POSSIBLE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | MILITARY | R-GDIP-T18 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP18,.3 | 18 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
5962-8992002VA
Unitrode Corporation
|
Check for Price | Transferred | 20 V | 30 V | 8 V | 1 A | 14 mA | NO | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | MILITARY | R-GDIP-T18 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 18 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | UNITRODE CORP | , | unknown |