Parametric results for: 5962-89877012C under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 596289877012c
Select parts from the table below to compare.
Compare
Compare
5962-89877012C
Maxim Integrated Products
Check for Price No No Transferred 5 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER CMOS NO EIA-232 2 10 V 3.2 mA 10 µs 10 mA 5.5 V 4.5 V YES MILITARY S-CQCC-N20 Not Qualified 1 125 °C -55 °C MIL-STD-883 20 CERAMIC, METAL-SEALED COFIRED QCCN LCC20,.35SQ SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD MAXIM INTEGRATED PRODUCTS INC QLCC QCCN, LCC20,.35SQ 20 not_compliant EAR99 8542.39.00.01
5962-89877012C
Analog Devices Inc
Check for Price Active 5 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER CMOS NO EIA-232 2 10 V 3.2 mA 10 µs 10 mA 5.5 V 4.5 V YES MILITARY S-CQCC-N20 Not Qualified 1 125 °C -55 °C NOT SPECIFIED MIL-STD-883 NOT SPECIFIED 20 CERAMIC, METAL-SEALED COFIRED QCCN LCC20,.35SQ SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 20-LCC-N/A 20 20-LCC-N/A 1998-06-25 Analog Devices