Filter Your Search
1 - 6 of 6 results
|
5962-8986304ZX
QP Semiconductor
|
Check for Price | Transferred | 4.608 kbit | 9 | 512X9 | 5 V | 40 ns | 50 ns | RETRANSMIT | 1 | 512 | 512 words | ASYNCHRONOUS | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-XQCC-N32 | Not Qualified | 125 °C | -55 °C | 32 | UNSPECIFIED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 3.048 mm | 13.97 mm | 11.43 mm | QP SEMICONDUCTOR INC | QCCN, | unknown | EAR99 | 8542.32.00.71 | ||||||||||||
|
5962-8986304ZX
Integrated Device Technology Inc
|
Check for Price | Obsolete | 4.608 kbit | 9 | 512X9 | 5 V | 40 ns | 50 ns | RETRANSMIT | 1 | 512 | 512 words | ASYNCHRONOUS | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-XQCC-N32 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 32 | UNSPECIFIED | QCCN | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 3.048 mm | 13.97 mm | 11.43 mm | INTEGRATED DEVICE TECHNOLOGY INC | QCCN, | unknown | EAR99 | 8542.32.00.71 | QFN | 32 | |||||||
|
5962-8986304ZX
Cypress Semiconductor
|
Check for Price | Obsolete | 4.608 kbit | 9 | 512X9 | 5 V | 40 ns | 20 MHz | 50 ns | OTHER FIFO | 1 | 512 | 512 words | ASYNCHRONOUS | NO | PARALLEL | 25 mA | 140 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-XQCC-N32 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 32 | UNSPECIFIED | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | CYPRESS SEMICONDUCTOR CORP | QCCN, LCC32,.45X.55 | unknown | EAR99 | 8542.32.00.71 | QFN | 32 | ||||||||
|
5962-8986304ZX
Matra MHS
|
Check for Price | Obsolete | 4.608 kbit | 9 | 512X9 | 5 V | 40 ns | 50 ns | OTHER FIFO | RETRANSMIT | 1 | 512 | 512 words | ASYNCHRONOUS | NO | PARALLEL | 140 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-XQCC-N32 | Not Qualified | 125 °C | -55 °C | 32 | UNSPECIFIED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 3.048 mm | 13.97 mm | 11.43 mm | MATRA MHS | QCCN, | unknown | EAR99 | 8542.32.00.71 | ||||||||||
|
5962-8986304ZX
Teledyne e2v
|
Check for Price | Active | 4.608 kbit | 9 | 512X9 | 5 V | 40 ns | 50 ns | RETRANSMIT | 1 | 512 | 512 words | ASYNCHRONOUS | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-XQCC-N32 | Not Qualified | 125 °C | -55 °C | 32 | UNSPECIFIED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 3.048 mm | 13.97 mm | 11.43 mm | TELEDYNE E2V (UK) LTD | QCCN, | compliant | EAR99 | 8542.32.00.71 | ||||||||||||
|
5962-8986304ZX
Temic Semiconductors
|
Check for Price | Obsolete | 4.608 kbit | 9 | 512X9 | 5 V | 40 ns | 20 MHz | 50 ns | OTHER FIFO | RETRANSMIT | 1 | 512 | 512 words | ASYNCHRONOUS | NO | PARALLEL | 25 mA | 140 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N32 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.286 mm | 13.97 mm | 11.43 mm | TEMIC SEMICONDUCTORS | CERAMIC, LLCC-32 | unknown |