Filter Your Search
1 - 7 of 7 results
|
5962-8986302YA
Integrated Device Technology Inc
|
Check for Price Buy | No | Obsolete | 4.608 kbit | 9 | 512X9 | 5 V | 65 ns | 80 ns | OTHER FIFO | 1 | 512 | 512 words | ASYNCHRONOUS | NO | PARALLEL | 115 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | UNSPECIFIED | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | DIP | 1.485 X 0.310 INCH, 0.230 INCH HIEGHT, DIP-28 | 28 | not_compliant | EAR99 | 8542.32.00.71 | |||||||
|
5962-8986302YA
Matra MHS
|
Check for Price Buy | Obsolete | 4.608 kbit | 9 | 512X9 | 5 V | 65 ns | 80 ns | OTHER FIFO | 1 | 512 | 512 words | ASYNCHRONOUS | NO | PARALLEL | 115 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | MATRA MHS | DIP | DIP, | 28 | unknown | EAR99 | 8542.32.00.71 | |||||||||||
|
5962-8986302YA
Atmel Corporation
|
Check for Price Buy | Obsolete | 4.608 kbit | 9 | 512X9 | 5 V | 65 ns | 80 ns | OTHER FIFO | RETRANSMIT | 1 | 512 | 512 words | ASYNCHRONOUS | NO | PARALLEL | 115 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 37.0205 mm | 7.62 mm | ATMEL CORP | DIP | DIP, | 28 | unknown | EAR99 | 8542.32.00.71 | ||||||
|
5962-8986302YA
Temic Semiconductors
|
Check for Price Buy | Obsolete | 4.608 kbit | 9 | 512X9 | 5 V | 65 ns | 80 ns | OTHER FIFO | RETRANSMIT | 1 | 512 | 512 words | ASYNCHRONOUS | NO | PARALLEL | 115 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 37.0205 mm | 7.62 mm | TEMIC SEMICONDUCTORS | 0.300 INCH, CERDIP-28 | unknown | ||||||||||
|
5962-8986302YA
QP Semiconductor
|
Check for Price Buy | Transferred | 4.608 kbit | 9 | 512X9 | 5 V | 65 ns | 80 ns | 1 | 512 | 512 words | ASYNCHRONOUS | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | QP SEMICONDUCTOR INC | DIP | DIP, | 28 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||
|
5962-8986302YA
Cypress Semiconductor
|
Check for Price Buy | Obsolete | 2.304 kbit | 9 | 256X9 | 5 V | 25 ns | 35 ns | OTHER FIFO | RETRANSMIT | 1 | 256 | 512 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 80 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 37.0205 mm | 7.62 mm | CYPRESS SEMICONDUCTOR CORP | DIP | DIP, | 28 | unknown | EAR99 | 8542.32.00.71 | |||||
|
5962-8986302YA
Teledyne e2v
|
Check for Price Buy | Active | 4.608 kbit | 9 | 512X9 | 5 V | 65 ns | 80 ns | OTHER FIFO | 1 | 512 | 512 words | ASYNCHRONOUS | NO | PARALLEL | 115 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDIP-T28 | Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | UNSPECIFIED | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | TELEDYNE E2V (UK) LTD | DIP | DIP, DIP28,.3 | 28 | compliant | EAR99 | 8542.32.00.71 |