Filter Your Search
1 - 3 of 3 results
|
5962-8977101EX
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 1 | 14 | NO | DIP | UP | NEGATIVE EDGE | HCT | BINARY COUNTER | CMOS | OUTPUTS FROM 10 STAGES AVAILABLE; BUILT-... more | YES | ASYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | HARRIS SEMICONDUCTOR | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||
|
5962-8977101EX
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 100 ns | 1 | 14 | NO | DIP | 20 MHz | 50 pF | UP | NEGATIVE EDGE | HCT | BINARY COUNTER | CMOS | OUTPUTS FROM 10 STAGES AVAILABLE; BUILT-... more | YES | 20 µA | ASYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 | |||||||
|
5962-8977101EX
Texas Instruments
|
Check for Price | Active | 5 V | 100 ns | 100 ns | 1 | 14 | NO | DIP | 30 MHz | 50 pF | UP | NEGATIVE EDGE | HCT | BINARY COUNTER | CMOS | 20 MHz | YES | ASYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | compliant | 8542.39.00.01 | DIP | 16 |